342-042-523-101

Heilind Number:EDA342-042-523-101
Manufacturer:EDAC
Manufacturer Number:342-042-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 42 positions, it offers seamless integration for your board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the narrow .1-inch pitch and .2-inch row spacing facilitate precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assemblies with this essential component, a must-have in any connector toolkit.