342-042-523-103

Heilind Number:EDA342-042-523-103
Manufacturer:EDAC
Manufacturer Number:342-042-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-103

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures reliable performance in various environments. With a single row layout and 42 positions, it offers ample connectivity options for your application. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging operating conditions. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB assembly needs.