342-042-523-108

Heilind Number:EDA342-042-523-108
Manufacturer:EDAC
Manufacturer Number:342-042-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for efficient and secure board connections.