342-042-523-202

Heilind Number:EDA342-042-523-202
Manufacturer:EDAC
Manufacturer Number:342-042-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high performance, it offers an amperage of 3 A and features a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inches, this connector ensures reliable signal transmission. Its 42 positions and straight mount orientation make it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and durable solution for your electronic projects. Find it in our extensive range of connectors for seamless integration.