342-042-523-203

Heilind Number:EDA342-042-523-203
Manufacturer:EDAC
Manufacturer Number:342-042-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-203

Detailed Description

Enhance your PCB connectivity with our top-quality Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Boasting two rows and 42 positions, it offers ample connectivity options, with a pitch of .1 in and row spacing of .2 in for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential connector for secure board-to-board PCB connections in your next project.