342-042-523-208

Heilind Number:EDA342-042-523-208
Manufacturer:EDAC
Manufacturer Number:342-042-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it offers efficient power transfer with an amperage rating of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 42 positions allow for seamless board-to-board connections. Engineered for versatility, this connector is suitable for straight mounting orientation and operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for seamless connectivity and enhanced performance.