342-042-523-212

Heilind Number:EDA342-042-523-212
Manufacturer:EDAC
Manufacturer Number:342-042-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-523-212

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector, featuring a vibrant green design that stands out. With a compact pitch of .1 inches and 42 positions spread over 2 rows, it offers efficient and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The Copper Alloy contacts guarantee low resistance and high conductivity, while the straight mount orientation facilitates easy installation. Ideal for various electronic applications, this connector is a crucial component for seamless board-to-board connections.