342-042-524-101

Heilind Number:EDA342-042-524-101
Manufacturer:EDAC
Manufacturer Number:342-042-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features 42 positions in a single row with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The connector is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, capable of handling an amperage of 3A. With a straight mount orientation and compact design, it offers seamless integration into your electronic assemblies. Operable in extreme temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Upgrade your setup with this essential component for reliable and high-speed data transmission.