342-042-524-103

Heilind Number:EDA342-042-524-103
Manufacturer:EDAC
Manufacturer Number:342-042-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a single row design and a total of 42 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating meets industry standards for power delivery. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission, and the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its quality and efficiency for all your board-to-board PCB connections.