342-042-524-104

Heilind Number:EDA342-042-524-104
Manufacturer:EDAC
Manufacturer Number:342-042-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a single row setup with 42 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliability even in demanding environments. The .1 inch pitch and .2 inch row spacing make installation a breeze, while the straight mount orientation offers versatility in placement. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality for efficient Board to Board connections on your PCB projects.