342-042-524-108

Heilind Number:EDA342-042-524-108
Manufacturer:EDAC
Manufacturer Number:342-042-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row with 42 copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, this connector guarantees reliable power transmission at an amperage of 3 A. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for efficient and secure PCB connectivity.