342-042-524-201

Heilind Number:EDA342-042-524-201
Manufacturer:EDAC
Manufacturer Number:342-042-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, ensuring easy identification within your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. Featuring two rows and a total of 42 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your board-to-board PCB connections. Trust in its superior performance and durability for all your connectivity needs.