342-042-524-202

Heilind Number:EDA342-042-524-202
Manufacturer:EDAC
Manufacturer Number:342-042-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a robust amperage of 3A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer across 42 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.