342-042-524-207

Heilind Number:EDA342-042-524-207
Manufacturer:EDAC
Manufacturer Number:342-042-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, it offers optimal performance for your applications. The .1-inch pitch and .2-inch row spacing, along with 42 positions, allow for efficient and precise connections. Whether for industrial or commercial use, its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in this essential component for your connectivity needs, part of our wide range of connectors for seamless integration on your PCBs.