342-042-524-208

Heilind Number:EDA342-042-524-208
Manufacturer:EDAC
Manufacturer Number:342-042-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-208

Detailed Description

Enhance your electronic connections with this durable and efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and reliable connectivity for your PCB assemblies. The 42 positions provide ample room for multiple connections, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component from our comprehensive line of board-to-board PCB connectors.