342-042-524-212

Heilind Number:EDA342-042-524-212
Manufacturer:EDAC
Manufacturer Number:342-042-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this green connector features two rows of copper alloy contacts, each carefully spaced at .1 inches with a .2-inch row spacing. With a high amperage rating of 3A and a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Perfect for applications requiring a straight mount orientation, it offers 42 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.