342-042-540-102

Heilind Number:EDA342-042-540-102
Manufacturer:EDAC
Manufacturer Number:342-042-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic setup. Designed for optimal performance, this connector can handle up to 3 A of current, ensuring reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing robustness and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The contact material is Copper Alloy, known for its excellent conductivity and durability. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity with this essential component.