342-042-540-103

Heilind Number:EDA342-042-540-103
Manufacturer:EDAC
Manufacturer Number:342-042-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector boasts a robust amperage rating of 3A, making it suitable for a variety of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliable conductivity. With a single row design, .1-inch pitch, and .2-inch row spacing, it offers precise and secure interconnections. The 42 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Explore its full potential in our PCB Connectors category.