342-042-540-104

Heilind Number:EDA342-042-540-104
Manufacturer:EDAC
Manufacturer Number:342-042-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it ensures reliable contact between components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and efficient power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it optimizes space utilization without compromising on performance. The single-row design with 42 positions offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly setup.