342-042-540-107

Heilind Number:EDA342-042-540-107
Manufacturer:EDAC
Manufacturer Number:342-042-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With an amperage rating of 3 A, it offers efficient power transfer, while the Copper Alloy contact material guarantees optimal conductivity. Its single-row design, with a pitch of .1 in and row spacing of .2 in, accommodates 42 positions for seamless board-to-board connections. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.