342-042-540-108

Heilind Number:EDA342-042-540-108
Manufacturer:EDAC
Manufacturer Number:342-042-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Engineered for optimal performance, this connector boasts a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row design featuring 42 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board, and with a 3A amperage rating, it can handle high-power applications with ease. Whether you're a DIY enthusiast or a professional in the field, this connector, with a Straight mount orientation, is essential for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.