342-042-540-112

Heilind Number:EDA342-042-540-112
Manufacturer:EDAC
Manufacturer Number:342-042-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 42 positions and single row configuration ensure reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts and .1-inch pitch optimize signal transmission. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation and compact design make it easy to install, perfect for space-constrained environments. Upgrade your connectivity solutions with this essential component.