342-042-540-202

Heilind Number:EDA342-042-540-202
Manufacturer:EDAC
Manufacturer Number:342-042-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a vibrant Green color, ensuring easy identification and organization in your setup. Boasting a robust amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches, the connector provides efficient signal transfer across 42 positions. Its straight mount orientation and compatibility with a .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity game with this high-performance Card Edge Connector.