342-042-540-204

Heilind Number:EDA342-042-540-204
Manufacturer:EDAC
Manufacturer Number:342-042-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless integration onto your board. The straight mount orientation and 42 positions ensure a secure and stable connection, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in our high-quality connector for all your board-to-board PCB connectivity needs.