342-042-540-207

Heilind Number:EDA342-042-540-207
Manufacturer:EDAC
Manufacturer Number:342-042-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color, ensuring easy identification during installation. With an amperage rating of 3 A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior heat resistance for optimal performance. Boasting two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it facilitates seamless board-to-board connections. With a total of 42 positions, this connector accommodates multiple interfaces, while its straight mount orientation simplifies assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.