342-042-540-212

Heilind Number:EDA342-042-540-212
Manufacturer:EDAC
Manufacturer Number:342-042-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-540-212

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for reliable performance in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it provides efficient signal transmission. The 42 positions, organized in two rows, offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for power or data transfer, its 3A amperage capacity guarantees stable connections. The straight mount orientation and .2-inch row spacing further enhance its versatility. Trust in our connector for seamless board-to-board integration in your projects.