342-042-541-103

Heilind Number:EDA342-042-541-103
Manufacturer:EDAC
Manufacturer Number:342-042-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable performance. With a single row design and a pitch of .1 inch, it offers seamless integration with your circuit boards. The 42 positions and 3A amperage make it ideal for high-density applications. Operating flawlessly in a temperature range of -40 to 105°C, this connector is built for durability. Whether you're working on a DIY project or industrial application, this straight-mount connector is a versatile and essential component for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.