342-042-541-112

Heilind Number:EDA342-042-541-112
Manufacturer:EDAC
Manufacturer Number:342-042-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green hue adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and 42 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient signal transmission, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Choose this connector for dependable board-to-board connections in your electronic assemblies.