342-042-541-201

Heilind Number:EDA342-042-541-201
Manufacturer:EDAC
Manufacturer Number:342-042-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. The two-row design with 42 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in alignment. Whether for straight or right-angle mounting, this connector is a perfect fit. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Trust in our connector to deliver exceptional performance and durability in your PCB projects.