342-042-541-202

Heilind Number:EDA342-042-541-202
Manufacturer:EDAC
Manufacturer Number:342-042-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and a total of 42 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component, offering both quality and efficiency in one sleek design.