342-042-541-203

Heilind Number:EDA342-042-541-203
Manufacturer:EDAC
Manufacturer Number:342-042-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-203

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows and a total of 42 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your system with this essential component.