342-042-541-204

Heilind Number:EDA342-042-541-204
Manufacturer:EDAC
Manufacturer Number:342-042-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 42 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transmission. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Trust in this essential component for secure board-to-board connections in a variety of applications.