342-042-541-207

Heilind Number:EDA342-042-541-207
Manufacturer:EDAC
Manufacturer Number:342-042-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material comprised of Copper Alloy, it ensures reliable performance for a wide range of applications. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, accommodating 42 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation simplifies installation, making it a convenient solution for your circuit board needs.