342-042-542-101

Heilind Number:EDA342-042-542-101
Manufacturer:EDAC
Manufacturer Number:342-042-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek shade of green. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row configuration and 42 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in challenging environments. Upgrade your electronic setup with this essential component, perfect for a wide range of industrial and commercial applications.