342-042-542-102

Heilind Number:EDA342-042-542-102
Manufacturer:EDAC
Manufacturer Number:342-042-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single-row layout features 42 positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a straight mount orientation and a compact size, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this essential component.