342-042-542-103

Heilind Number:EDA342-042-542-103
Manufacturer:EDAC
Manufacturer Number:342-042-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, it offers ample connectivity options for your PCB. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to thrive in diverse environments. Its pitch of .1 inch and row spacing of .2 inch make installation a breeze, while the straight mount orientation facilitates easy PCB assembly. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.