342-042-542-104

Heilind Number:EDA342-042-542-104
Manufacturer:EDAC
Manufacturer Number:342-042-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, this connector ensures secure and stable connections. Its single row design with 42 positions and a pitch of .1 inches allows for efficient data transmission. The straightforward straight mount orientation and compact .2-inch row spacing make it easy to integrate into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your connection solutions with this versatile and dependable Card Edge Connector.