342-042-542-112

Heilind Number:EDA342-042-542-112
Manufacturer:EDAC
Manufacturer Number:342-042-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-112

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and style. Engineered for high performance, it boasts a contact material of Copper Alloy, offering reliable conductivity for your circuits. Featuring a single row design with 42 positions and a pitch of .1 inches, it allows for efficient data transfer. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Elevate your PCB connections with this essential component, a must-have for any electronic project.