342-042-542-201

Heilind Number:EDA342-042-542-201
Manufacturer:EDAC
Manufacturer Number:342-042-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green color adds a touch of style, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, this connector offers optimal power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 42 positions for versatile usage. Its Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for demanding applications, this connector is a must-have for any project requiring secure and efficient PCB interconnectivity.