342-042-542-202

Heilind Number:EDA342-042-542-202
Manufacturer:EDAC
Manufacturer Number:342-042-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission. Featuring 42 positions with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for your electronic applications. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your board-to-board connectivity needs. Trust in its quality and precision for seamless electronic connections.