342-042-542-204

Heilind Number:EDA342-042-542-204
Manufacturer:EDAC
Manufacturer Number:342-042-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-204

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of Copper Alloy contacts, each offering 42 positions at a pitch of .1 inches, this connector ensures secure and reliable data transmission. The straight mount orientation and precise row spacing of .2 inches make for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your electronic devices with this essential component for seamless board-to-board connections.