342-042-542-207

Heilind Number:EDA342-042-542-207
Manufacturer:EDAC
Manufacturer Number:342-042-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector offers a secure and reliable connection with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and efficiency in operation. With two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, it provides seamless integration for your electronic components. Boasting 42 positions, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Explore our range of connectors in the Board To Board PCB category for all your connectivity needs.