342-042-542-208

Heilind Number:EDA342-042-542-208
Manufacturer:EDAC
Manufacturer Number:342-042-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers superior performance. Engineered for efficiency, this connector boasts a dual-row design with 42 positions, perfect for accommodating multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.