D38999/26JB1JC L/C

Heilind Number:EDA342-042-542-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/26JB1JC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/26JB1JC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-542-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 42 positions, this connector offers ample space for intricate circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation provides easy installation, making it an essential component for your connectivity needs.