D38999/26JB1JD L/C

Heilind Number:EDA342-042-544-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/26JB1JD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/26JB1JD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector, with a single row layout and 42 positions, ensures efficient signal transmission. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contacts offer reliable conductivity, even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Trust in this high-quality connector for your connectivity needs.