342-042-544-104

Heilind Number:EDA342-042-544-104
Manufacturer:EDAC
Manufacturer Number:342-042-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-544-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With a single row design and 42 positions, it offers ample connectivity for your devices. The contact material is made of Copper Alloy, ensuring optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The .1 inch pitch and .2 inch row spacing make for easy and efficient installation. Whether for commercial or industrial use, this connector, classified under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors, is the perfect solution for your connectivity needs.