342-042-544-201

Heilind Number:EDA342-042-544-201
Manufacturer:EDAC
Manufacturer Number:342-042-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Green. Designed for seamless integration, this connector boasts a dual-row configuration with 42 positions, ensuring robust and reliable contact. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transfer. With a low-profile pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Engineered for versatility, it supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component to streamline your board-to-board connections with ease and efficiency.