342-042-544-207

Heilind Number:EDA342-042-544-207
Manufacturer:EDAC
Manufacturer Number:342-042-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Featuring two rows and a pitch of .1 in, it offers seamless integration on your circuit board. With a total of 42 positions, this connector guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.