342-042-544-212

Heilind Number:EDA342-042-544-212
Manufacturer:EDAC
Manufacturer Number:342-042-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-544-212

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Its 2-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration. Boasting 42 positions and a straight mount orientation, it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore the possibilities with this essential component, part of our extensive range of PCB connectors.