342-042-555-203

Heilind Number:EDA342-042-555-203
Manufacturer:EDAC
Manufacturer Number:342-042-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a visually striking element to your board layout. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The connector's 2 rows and 42 positions provide ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for all your PCB connectivity needs.